AML22CBC2BA
HoneywellBODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Red LED - 5 Vdc - QC/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML22CBC2BA
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Red LED - 5 Vdc - QC/Solder
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords:
AML22CBC2BA
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$55.521
$55.521
5
$48.407
$242.035
10
$44.278
$442.780
25
$35.519
$887.975
50
$33.279
$1,663.950
100
$29.274
$2,927.400
250
+
$27.938
$6,984.500