AML22CBS2AA
HoneywellBODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Green LED - 5 Vdc - QC/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML22CBS2AA
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL part AML22CBS2AA is a high-quality switch designed for panel mounting, with a sleek silver body and a square shape. This switch is a single-pole, double-throw (SPDT), momentary switch, meaning it has two positions and returns to its original position when released. The switch features a vibrant green LED that lights up when activated, providing visual indication of the switch's status. It operates at a voltage of 5 Vdc, ensuring optimal performance and reliability.The AML22CBS2AA switch can be securely connected through either quick connect or solder terminals, offering flexibility in installation. However, please note that this product listing is for the body only, and additional parts may be required for complete functionality.Trust HONEYWELL for industry-leading quality and durability, making the AML22CBS2AA an excellent choice for various applications where precision, reliability, and aesthetics are critical.
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords:
AML22CBS2AA
IN STOCK:
0
On Order:
117
can ship 7/7/25
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$62.09
$62.090
5
$55.40
$277.000
10
$53.75
$537.500
25
$51.44
$1,286.000
50
$49.33
$2,466.500
100
$48.01
$4,801.000
250
+
$47.29
$11,822.500