AML23GBA2CA01
HoneywellSwitch Rocker ON None ON DPDT Quick Connect/Solder Paddle Rocker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML23GBA2CA01
RoHS:
Yes
HTS:
9027102000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle Rocker
Product Highlights:
- Silver or gold contacts
- 1, 2, or 4 poles
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type paddle operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML23GBA2CA01
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$63.763
$63.763
5
$55.593
$277.965
10
$50.852
$508.520
25
$47.561
$1,189.025
50
$46.056
$2,302.800
100
$38.658
$3,865.800
250
+
$37.508
$9,377.000