help desk software
DATA SHEET

AML23GBA2CA05

Honeywell

Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Paddle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML23GBA2CA05
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Paddle
  This product is discontinued, but still in stock
IN STOCK: 13
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.01
$80.010
5
$57.77
$288.850
10
$54.13
$541.300
25
$49.69
$1,242.250
50
$47.77
$2,388.500
100
$45.56
$4,556.000
250 +
$45.33
$11,332.500
Tools/3D Models