help desk software
DATA SHEET

AML23GBA3AA04

Honeywell

Switch Rocker ON OFF ON SPDT PC Pins/Push-On Paddle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML23GBA3AA04
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT PC Pins/Push-On Paddle
Search Keywords:
AML23GBA3AA04
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$274.75
$6,868.750
50
$145.01
$7,250.500
75
$99.72
$7,479.000
100 +
$97.73
$9,773.000
Tools/3D Models