help desk software
DATA SHEET

AML24EBA2AA01

Honeywell

Switch, Rocker - Unlit - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2AA01
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight

A rocker switch is based on the back-and-forth action, wherein one end rises while depressing the other. This leads to one side of the switch being on and turning the other side off. The markings used to denote on and off are "1" and "0" respectively. The Honeywell 1TP201-7 rocker switch is used in a wide variety of applications including agricultural machinery, construction equipment, process control and medical instrumentation.

AML24EBA2AA01 Rocker Switch from Honeywell features Toggle type rocker operators permanently installed in rectangular housings and silver or gold contacts. This Honeywell switch also has CSA certification and UL recognition.

Product Highlights:
  • UL recognized
  • Toggle type rocker operators permanently installed in rectangular housings
  • Furnished lamps installed or ordered separately
  • Lamp circuit independent of switch circuit
  • CSA certified
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24EBA2AA01
IN STOCK: 116
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.93
$120.930
5
$119.11
$595.550
10
$117.33
$1,173.300
25
$115.57
$2,889.250
50
$61.18
$3,059.000
75
$43.05
$3,228.750
100 +
$42.19
$4,219.000
Tools/3D Models