AML24EBA2AA02
HoneywellSwitch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2AA02
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24EBA2AA02
IN STOCK:
69
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$132.42
$132.420
5
$130.43
$652.150
10
$128.48
$1,284.800
25
$126.55
$3,163.750
50
$67.00
$3,350.000
75
$47.15
$3,536.250
100
+
$46.20
$4,620.000