help desk software
DATA SHEET

AML24EBA2AA05

Honeywell

Switch, Rocker - Unlit - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Order ROCKER Sep .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2AA05
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight

A rocker switch is based on the back-and-forth action, wherein one end rises while depressing the other. This leads to one side of the switch being on and turning the other side off. The markings used to denote on and off are "1" and "0" respectively. The Honeywell AML24EBA2AA05 rocker switch is used in a wide variety of applications including agricultural machinery, construction equipment, process control and medical instrumentation.

AML24EBA2AA05 Rocker Switch from Honeywell features Toggle type rocker operators permanently installed in rectangular housings and silver or gold contacts. This Honeywell switch also has CSA certification and UL recognition.

Product Highlights:
  • UL recognized
  • Toggle type rocker operators permanently installed in rectangular housings
  • Furnished lamps installed or ordered separately
  • Lamp circuit independent of switch circuit
  • CSA certified
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24EBA2AA05
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.81
$49.810
5
$44.45
$222.250
10
$43.12
$431.200
25
$41.87
$1,046.750
50
$39.58
$1,979.000
100
$33.99
$3,399.000
250 +
$33.48
$8,370.000
Tools/3D Models