AML24EBA2AC01
HoneywellSwitch, Rocker - Unlit - DPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2AC01
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch, Rocker - Unlit - DPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24EBA2AC01
IN STOCK:
3
Ships today, if you order in
On Order:
100
can ship 3/17/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$95.98
$95.980
5
$94.54
$472.700
10
$93.12
$931.200
13
$91.72
$1,192.360
25
$58.70
$1,467.500
38
$45.86
$1,742.680
50
+
$44.95
$2,247.500
CUSTOMERS
ALSO BOUGHT
AML21FBE2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick C...
IUGN6-1-63F-2.50
Cir Brkr Hyd Mag, Screw, 1 Pole. 50/60Hz Motor Start, 2.5A, IUG Series | Sensata - Airpax ...
AML36FBB4AA01
Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC
861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
SKHHLPA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk