help desk software
DATA SHEET

AML24EBA2AC05

Honeywell

Switch, Rocker - Unlit - DPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Order ROCKER Sep .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2AC05
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight

AML24EBA2AC05 Rocker Switch from Honeywell comes with toggle type rocker operators permanently installed in rectangular housings. It has a DPDT circuitry and two or three position operating action. This DPDT rocker switch also comes with a choice of silver or gold contacts and offers lighted or non-lighted covers for switch housings.

A rocker switch is an on/off switch which is designed based on the back-and-forth action, wherein one side of the switch is raised, thereby depressing the other. The markings used to denote on and off are "1" and "0" respectively. Honeywell Rocker Switch AML24EBA2AC05 is used in a wide variety of applications like industrial machinery and equipment, agricultural machinery, construction equipment, commercial aviation, test instruments, process control, and medical instrumentation.

Product Highlights:
  • 2 or 3 position operating action
  • Toggle type rocker operators permanently installed in rectangular housings
  • Silver or gold contacts
  • Lighted or non-lighted covers for switch housings
  • Furnished lamps installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized, CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24EBA2AC05
IN STOCK: 108
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.55
$153.550
5
$151.25
$756.250
10
$148.98
$1,489.800
25
$146.74
$3,668.500
50
$77.69
$3,884.500
75
$54.67
$4,100.250
100 +
$53.58
$5,358.000
Tools/3D Models