AML24EBA2BA03
HoneywellSwitch, Rocker - Unlit - SPDT - (ON)-None-ON - Au - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2BA03
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Au - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24EBA2BA03
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.783
$31.783
10
$27.917
$279.170
25
$25.673
$641.825
50
$24.115
$1,205.750
100
$20.590
$2,059.000
250
$19.715
$4,928.750
500
+
$18.117
$9,058.500
CUSTOMERS
ALSO BOUGHT
21CH28
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire ...
AML22CBM2BB
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Alt - Gold - Yellow LED - 24 Vdc - QC/Sold...
AML24EBA2BA05
Switch, Rocker - Unlit - SPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Order ROCKER Sep
AML52-C10B
Switch Access Push Button Switch Square Button
BAF1-2RN18-RH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...