help desk software
DATA SHEET

AML24EBA2BA04

Honeywell

Switch, Rocker - Unlit - SPDT - ON-OFF-ON - Au - QC/Sldr >> Order ROCKER Sep .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2BA04
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch, Rocker - Unlit - SPDT - ON-OFF-ON - Au - QC/Sldr >> Order ROCKER Sep
Product Highlights:
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
  • Toggle type rocker operators permanently installed in rectangular housings
  • Lamps furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24EBA2BA04
IN STOCK: 70
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
58 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.72
$136.720
5
$134.67
$673.350
10
$132.65
$1,326.500
25
$130.66
$3,266.500
50
$69.17
$3,458.500
75
$48.68
$3,651.000
100 +
$47.70
$4,770.000
Tools/3D Models