AML24EBA2BC01
HoneywellSwitch, Rocker - Unlit - DPDT - ON-None-ON - Au - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA2BC01
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch, Rocker - Unlit - DPDT - ON-None-ON - Au - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24EBA2BC01
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$160.59
$160.590
5
$158.19
$790.950
10
$155.81
$1,558.100
25
$153.48
$3,837.000
50
$81.25
$4,062.500
75
$57.18
$4,288.500
100
+
$56.03
$5,603.000