AML24EBA3AA02
HoneywellSwitch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - .025 Sqr >> Order ROCKER Sep
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA3AA02
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - .025 Sqr >> Order ROCKER Sep
Search Keywords:
AML24EBA3AA02
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.198
$27.198
10
$24.005
$240.050
25
$22.152
$553.800
50
$21.489
$1,074.450
100
$17.835
$1,783.500
250
$17.113
$4,278.250
500
+
$15.748
$7,874.000
CUSTOMERS
ALSO BOUGHT
800-1030-0333-504
80010300333504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Yellow/Amber F...
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
5ML1
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Li...
924CE31-S6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 240VAC 250VDC Linear Screw Mount