help desk software

AML24EBA3AA06

Honeywell

Switch, Rocker - Unlit - SPDT - (ON)-OFF-ON - Ag - .025 Sqr >> Order ROCKER Sep .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA3AA06
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Switch, Rocker - Unlit - SPDT - (ON)-OFF-ON - Ag - .025 Sqr >> Order ROCKER Sep
Product Highlights:
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
  • Toggle type rocker operators permanently installed in rectangular housings
  • Lamps furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24EBA3AA06
IN STOCK: 104
Can Ship immediately
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.28
$89.280
5
$62.39
$311.950
10
$57.08
$570.800
25
$54.11
$1,352.750
50
$51.54
$2,577.000
100
$49.86
$4,986.000
300 +
$49.61
$14,883.000