AML24GBA2AA01
HoneywellSwitch, Rocker - No Lamps - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBA2AA01
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML24GBA2AA01 is a high-quality rocker switch that does not include any lamps. It has a single-pole, double-throw (SPDT) configuration and operates in an ON-None-ON mode. The switch is made with silver-plated contacts for optimal conductivity and durability. It features quick connect/solder terminals, making it easy to install and secure. This specific model, AML24GBA2AA01, is available for separate purchase, allowing you to get the exact rocker switch you need for your specific application. Order the ROCKER separately to complete your assembly.
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24GBA2AA01
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$64.55
$64.550
5
$58.80
$294.000
10
$54.06
$540.600
25
$53.25
$1,331.250
50
$52.45
$2,622.500
100
$51.66
$5,166.000
250
+
$50.89
$12,722.500
CUSTOMERS
ALSO BOUGHT
AML24GBA2CA04
Switch, Rocker - No Lamps - DPDT - ON-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
AML24GBA2AA03
Switch, Rocker - No Lamps - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
AML24GBA2AA05
Switch, Rocker - No Lamps - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Order ROCKR Sep
AML54-F10K
Switch Access Operator Rocker Switch
AML41FBA2
Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap...