AML24GBA2CA04
HoneywellSwitch, Rocker - No Lamps - DPDT - ON-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBA2CA04
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The Honeywell part AML24GBA2CA04 is a high-quality rocker switch designed for various electronic applications. This switch does not have lamps but features a DPDT (double pole, double throw) configuration with an ON-OFF-ON functionality. It is built with silver contacts for excellent conductivity and a quick-connect/solder terminal for easy installation. Order this reliable and durable rocker switch separately from other components.
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24GBA2CA04
IN STOCK:
22
Ships today, if you order in
On Order:
100
can ship 3/7/25
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$267.04
$267.040
5
$263.04
$1,315.200
10
$259.09
$2,590.900
25
$255.20
$6,380.000
50
$134.69
$6,734.500
75
$92.63
$6,947.250
100
+
$90.78
$9,078.000
CUSTOMERS
ALSO BOUGHT
AML24GBA2AA01
Switch, Rocker - No Lamps - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
31895
PIDG R 22-16COMM 22-18MIL 5/16
51863-2
TERMINAL PIDG R IR 22 6
1LS1-L-SIG
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 250VDC Rotary Screw...
AML24GBA2AA03
Switch, Rocker - No Lamps - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep