help desk software
DATA SHEET

AML24GBA3CA01

Honeywell

Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - .025 Sqr >> Order ROCKER Sep

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBA3CA01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - .025 Sqr >> Order ROCKER Sep
Search Keywords:
AML24GBA3CA01
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$272.43
$272.430
5
$268.34
$1,341.700
10
$264.32
$2,643.200
25
$260.35
$6,508.750
50
$137.41
$6,870.500
75
$94.50
$7,087.500
100 +
$92.61
$9,261.000
Tools/3D Models