help desk software
DATA SHEET

AML24GBE2AA01

Honeywell

Switch, Rocker - 2x28V Lamps - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKR Sep .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBE2AA01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML24GBE2AA01 is a high-quality rocker switch for industrial applications. This switch has a sturdy construction and is designed to handle two 28V lamps. It features a single-pole, double-throw (SPDT) configuration with an ON-None-ON function. The switch is made with silver contacts for optimal conductivity and a quick-connect/solder terminal for easy installation. This switch can be ordered separately, allowing for customization and flexibility in your application. Trust HONEYWELL for reliable and durable switches that meet your needs.
Product Highlights:
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
  • Toggle type rocker operators permanently installed in rectangular housings
  • Lamps furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML24GBE2AA01
IN STOCK: 72
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$278.30
$278.300
5
$274.13
$1,370.650
10
$270.02
$2,700.200
25
$265.97
$6,649.250
50
$140.37
$7,018.500
75
$96.54
$7,240.500
100 +
$94.61
$9,461.000
Tools/3D Models