AML24GBE2AA05
HoneywellSwitch, Rockr - 2x28V Lamps - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Ord ROCKR Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBE2AA05
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The Honeywell part AML24GBE2AA05 is a high-quality switch designed for a variety of applications. With its ON-OFF-ON functionality, this switch is perfect for controlling two 28V lamps or other similar devices. It features a single-pole, double-throw (SPDT) configuration, ensuring reliable and precise operation. The switch is manufactured using high-grade silver in the contacts, ensuring excellent conductivity and durability. It can be easily installed using either quick-connect or solder terminals, providing flexibility in wiring options. Whether you need a switch for industrial, commercial, or automotive applications, the Honeywell AML24GBE2AA05 is a reliable and efficient choice. Place your order today to experience the superior performance of this high-quality switch.
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24GBE2AA05
IN STOCK:
53
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$129.96
$129.960
5
$105.48
$527.400
10
$102.79
$1,027.900
25
$100.21
$2,505.250
50
$98.71
$4,935.500
75
$97.23
$7,292.250
100
+
$95.77
$9,577.000
CUSTOMERS
ALSO BOUGHT
AML21CBE2AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
MS3122E14-19P
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
AML21CBE2AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connec...
MS3122E16-26P
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
AML21CBE2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...