AML24GBE2DA05
HoneywellSwitch, Rocker - - DPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Order ROCKER Sep .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24GBE2DA05
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch, Rocker - - DPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML24GBE2DA05
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$363.18
$363.180
5
$357.72
$1,788.600
10
$352.36
$3,523.600
25
$347.08
$8,677.000
50
$183.18
$9,159.000
75
$125.98
$9,448.500
100
+
$123.46
$12,346.000