AML25GBF2AA03GR
HoneywellSwitch Rocker ON None (ON) SPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2AA03GR
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML25GBF2AA03GR is a reliable and high-quality switch rocker that is designed for various applications. It features a single pole double throw (SPDT) configuration with an ON None (ON) operation. This switch offers quick and convenient connections with its quick connect/solder paddle terminals. With its durable construction and dependable performance, it is an ideal choice for electronic devices and equipment that require precise and accurate switching capabilities.
Search Keywords:
AML25GBF2AA03GR
IN STOCK:
39
Ships today, if you order in
On Order:
100
can ship 12/30/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$332.40
$332.400
5
$327.41
$1,637.050
10
$322.50
$3,225.000
25
$317.66
$7,941.500
50
$167.66
$8,383.000
75
$115.30
$8,647.500
100
+
$112.99
$11,299.000