Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2AA04GR
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Paddle
Search Keywords:
AML25GBF2AA04GR
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$339.05
$339.050
5
$333.96
$1,669.800
10
$328.95
$3,289.500
25
$324.01
$8,100.250
50
$171.01
$8,550.500
75
$117.61
$8,820.750
100
+
$115.25
$11,525.000
CUSTOMERS
ALSO BOUGHT
FLHTF125A115
Fan Heater w/Thermostat - 125W - 120VAC 60Hz -20CFM - 5.5"x4.0"x5.3"
FHDM12P5001
Diffuse Sensor
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
275-F-1-0-2C-120A
Electromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay