AML25GBF2CA01RG
HoneywellSwitch Rocker ON None ON DPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2CA01RG
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red/Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML25GBF2CA01RG is a versatile and reliable switch used for various applications. With its rocker design, it provides ease of use and convenience. The switch has a DPDT configuration, meaning it has double-pole, double-throw functionality, allowing for multiple switching options. It features a quick connect/solder paddle connection method, providing flexibility for installation. Whether you need to control power, signals, or functions, this switch is a perfect choice for your project.
Search Keywords:
AML25GBF2CA01RG
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$440.01
$440.010
5
$433.41
$2,167.050
10
$426.91
$4,269.100
25
$420.51
$10,512.750
50
$214.78
$10,739.000
75
$146.20
$10,965.000
100
+
$143.27
$14,327.000