AML25GBF2CA04RG
HoneywellSwitch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2CA04RG
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red/Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL AML25GBF2CA04RG is a reliable and versatile switch for various industrial and commercial applications. This rocker switch features an ON-OFF-ON configuration, allowing for multiple control options. With a Double Pole Double Throw (DPDT) construction, it ensures robust and efficient functionality.The switch is equipped with Quick Connect terminals and Solder Paddle connections, enabling a convenient and secure installation process. Its durable build ensures longevity and reliable performance in demanding environments. The HONEYWELL AML25GBF2CA04RG switch provides an efficient solution for controlling various electrical circuits in machinery, appliances, instruments, and other relevant systems. Its combination of reliability, versatility, and ease of installation makes it an excellent choice for various applications.
Search Keywords:
AML25GBF2CA04RG
IN STOCK:
110
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$440.01
$440.010
5
$433.41
$2,167.050
10
$426.91
$4,269.100
25
$420.51
$10,512.750
50
$214.78
$10,739.000
75
$146.20
$10,965.000
100
+
$143.27
$14,327.000