AML25GBF2CA05GR
HoneywellSwitch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2CA05GR
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
This Honeywell AML25GBF2CA05GR rocker switch is a versatile double-pole, double-throw (DPDT) component suitable for a range of applications. Featuring a convenient quick connect/solder paddle design, this switch offers easy installation and reliable performance. Switch between two ON positions and an OFF position with a simple rocker action. Built by Honeywell, a trusted name in electronics, this switch is a durable and high-quality choice for your project needs.
Search Keywords:
AML25GBF2CA05GR
IN STOCK:
147
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$448.81
$448.810
5
$442.08
$2,210.400
10
$435.45
$4,354.500
25
$428.92
$10,723.000
50
$219.08
$10,954.000
75
$149.12
$11,184.000
100
+
$146.14
$14,614.000