help desk software
DATA SHEET

AML25GBF2CA06GR

Honeywell

Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF2CA06GR
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle
Search Keywords:
AML25GBF2CA06GR
IN STOCK: 0
On Order:
100   can ship 3/12/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$421.95
$421.950
5
$415.62
$2,078.100
10
$409.39
$4,093.900
25
$403.25
$10,081.250
50
$205.96
$10,298.000
75
$140.20
$10,515.000
100 +
$137.39
$13,739.000
Tools/3D Models