AML25GBF8AA01GR
HoneywellSwitch Rocker ON None ON SPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF8AA01GR
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML25GBF8AA01GR is a high-quality switch rocker designed for versatile applications. It features a unique design with a short rocker handle and offers three positions: ON, None, and ON. This switch is a single-pole double-throw (SPDT) type, allowing for reliable switching between different circuits. It is equipped with quick connect/solder paddle terminals, ensuring easy and secure installation. Built with Honeywell's renowned craftsmanship and expertise, this switch guarantees exceptional performance and durability. Perfect for various industrial and commercial applications, the AML25GBF8AA01GR switch is a reliable choice.
Search Keywords:
AML25GBF8AA01GR
IN STOCK:
70
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$359.71
$359.710
5
$354.31
$1,771.550
10
$349.00
$3,490.000
25
$343.76
$8,594.000
50
$181.43
$9,071.500
75
$124.77
$9,357.750
100
+
$122.28
$12,228.000