AML25GBF8AA07GR
HoneywellSwitch Rocker (ON) OFF ON SPDT Quick Connect/Solder Paddle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML25GBF8AA07GR
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML25GBF8AA07GR is a versatile rocker switch designed for various applications. This SPDT (single pole, double throw) switch features a sleek rocker design with the functionality of being ON in one position and OFF in another, while being ON again when moved to the third position. It is equipped with quick connect and solder paddle terminals for easy and secure installation. This reliable and durable switch is perfect for industrial, commercial, and automotive uses.
Search Keywords:
AML25GBF8AA07GR
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
25
$343.76
$8,594.000
50
$181.43
$9,071.500
75
$124.77
$9,357.750
100
+
$122.28
$12,228.000