help desk software
DATA SHEET

AML26FBC2AA01RX

Honeywell

Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML26FBC2AA01RX
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
Search Keywords:
AML26FBC2AA01RX
IN STOCK: 3
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$263.31
$263.310
5
$259.36
$1,296.800
10
$255.47
$2,554.700
25
$251.64
$6,291.000
50
$132.81
$6,640.500
75
$91.34
$6,850.500
100 +
$89.51
$8,951.000
Tools/3D Models