AML27ABK2AA21BA
HoneywellSwitch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AA21BA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
The HONEYWELL part AML27ABK2AA21BA is a high-quality switch key lock that is perfect for various applications. It features a single-pole, double-throw (SPDT) configuration and a 90° flat key design. With its quick connect/solder panel mount feature, it provides easy installation and reliable connectivity. This switch key lock ensures secure and efficient operation, making it an excellent choice for any project requiring a reliable and durable locking mechanism.
Product Highlights:
- 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
- 5-bit key combinations
- UL recognized, CSA certified.
- Static discharge protection (up to 20 kV when grounded).
Potential Applications:
- Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords:
AML27ABK2AA21BA
IN STOCK:
62
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$431.02
$431.020
5
$424.56
$2,122.800
10
$418.19
$4,181.900
25
$411.92
$10,298.000
50
$210.39
$10,519.500
75
$143.21
$10,740.750
100
+
$140.35
$14,035.000
CUSTOMERS
ALSO BOUGHT
PV2F640SS
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Flush Bu...
2910105
Primary-switched UNO power supply for DIN rail mounting - input: single-phase - output: 24...
AML51-F10W
Switch Access Rectangular Button Push Button Switch
382C332-51/164-0
Heat Shrink Transition Polymer Blend Flexible Elastomeric