AML27ABK2AA23BK
HoneywellSwitch Key Lock N.O./N.C. SPDT 90° Flat Key Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AA23BK
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SPDT 90° Flat Key Quick Connect/Solder Panel Mount
Search Keywords:
AML27ABK2AA23BK
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$943.87
$943.870
5
$929.71
$4,648.550
10
$915.76
$9,157.600
25
$902.03
$22,550.750
50
$460.71
$23,035.500
75
$313.61
$23,520.750
100
+
$307.34
$30,734.000