help desk software
DATA SHEET

AML27ABK2AC21BA

Honeywell

Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AC21BA
RoHS:
Yes
HTS:
85318095
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
The HONEYWELL part AML27ABK2AC21BA is a reliable and durable switch key lock, designed with a DPDT (Double Pole Double Throw) configuration. This versatile switch offers a 90° flat key rotation and can be easily connected through quick connect or soldering methods. It is designed for panel mounting, making it ideal for various industrial and commercial applications. With its robust construction and smooth operation, this switch key lock guarantees long-term performance and security.
Product Highlights:
  • 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
  • 5-bit key combinations
  • UL recognized, CSA certified.
  • Static discharge protection (up to 20 kV when grounded).
Potential Applications:
  • Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords:
AML27ABK2AC21BA
IN STOCK: 65
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$468.86
$468.860
5
$461.82
$2,309.100
10
$454.90
$4,549.000
25
$448.07
$11,201.750
50
$228.85
$11,442.500
75
$155.78
$11,683.500
100 +
$152.67
$15,267.000
Tools/3D Models