AML27ABK2AC21BB
HoneywellSwitch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AC21BB
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Product Highlights:
- 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
- 5-bit key combinations
- UL recognized, CSA certified.
- Static discharge protection (up to 20 kV when grounded).
Potential Applications:
- Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords:
AML27ABK2AC21BB
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$442.94
$442.940
5
$436.29
$2,181.450
10
$429.75
$4,297.500
25
$423.30
$10,582.500
50
$216.20
$10,810.000
75
$147.17
$11,037.750
100
+
$144.23
$14,423.000