AML27ABK2AC22BA
HoneywellSwitch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AC22BA
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Product Highlights:
- 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
- 5-bit key combinations
- UL recognized, CSA certified.
- Static discharge protection (up to 20 kV when grounded).
Potential Applications:
- Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords:
AML27ABK2AC22BA
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
25
$448.07
$11,201.750
50
$228.85
$11,442.500
75
$155.78
$11,683.500
100
+
$152.67
$15,267.000