help desk software
DATA SHEET

AML27ABK2AC28BA

Honeywell

Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2AC28BA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Number of Positions:
3
Angle of Throw:
90 °
Key Removable Positions:
Center/Right
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
The HONEYWELL AML27ABK2AC28BA is a high-quality switch key lock designed with a DPDT (double-pole, double-throw) configuration for reliable performance. Featuring a 90° flat key and quick connect/solder terminals, this panel mount switch is easy to install and operate. Ideal for a wide range of industrial applications, the AML27ABK2AC28BA ensures secure and controlled access to key functions. Trust in HONEYWELL for dependable and durable switch solutions.
Product Highlights:
  • 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
  • 5-bit key combinations
  • UL recognized, CSA certified.
  • Static discharge protection (up to 20 kV when grounded).
Potential Applications:
  • Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords:
AML27ABK2AC28BA
IN STOCK: 99
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$468.86
$468.860
5
$461.82
$2,309.100
10
$454.90
$4,549.000
25
$448.07
$11,201.750
50
$228.85
$11,442.500
75
$155.78
$11,683.500
100 +
$152.67
$15,267.000
Tools/3D Models