Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK2BA21BA
RoHS:
Yes
HTS:
85318095
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect,Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount
Search Keywords:
AML27ABK2BA21BA
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
25
$558.97
$13,974.250
50
$285.49
$14,274.500
75
$194.34
$14,575.500
100
+
$190.45
$19,045.000