help desk software
DATA SHEET

AML27ABK3AC21BB

Honeywell

Switch Key Lock DPDT 90° Flat Key PC Pins/Push-On Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK3AC21BB
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
PC Pins,Push-On
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DPDT 90° Flat Key PC Pins/Push-On Panel Mount/Through Hole
Search Keywords:
AML27ABK3AC21BB
IN STOCK: 5
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.99
$110.990
5
$82.86
$414.300
13
$79.92
$1,038.960
25
$77.21
$1,930.250
38
$76.06
$2,890.280
50 +
$74.92
$3,746.000
Tools/3D Models