AML27ABK3BA21BA
HoneywellSwitch Key Lock SPDT 90° Flat Key PC Pins/Push-On Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML27ABK3BA21BA
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Center
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
PC Pins,Push-On
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SPDT 90° Flat Key PC Pins/Push-On Panel Mount/Through Hole
Search Keywords:
AML27ABK3BA21BA
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
25
$412.85
$10,321.250
50
$210.86
$10,543.000
75
$143.53
$10,764.750
100
+
$140.66
$14,066.000