help desk software
DATA SHEET

AML32FBK7AD

Honeywell

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML32FBK7AD
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 30 VDC
Actuator Style:
Rectangular Button
Illumination:
Clear,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
30.5 x 20.3 x 48.45 mm
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
  • Snap-in Surface mount
  • UL recognized, CSA certified
  • Lamp circuit independent of switch circuit
  • Metric design for world wide acceptance
  • Buttons can be custom legend
Search Keywords:
AML32FBK7AD
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.50
$232.500
5
$229.01
$1,145.050
10
$225.58
$2,255.800
25
$222.19
$5,554.750
50
$117.27
$5,863.500
75
$80.65
$6,048.750
100 +
$79.03
$7,903.000
Tools/3D Models