AML32FBM7AD
HoneywellSwitch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML32FBM7AD
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 30 VDC
Actuator Style:
Rectangular Button
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
30.5 x 20.3 x 48.45 mm
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
Search Keywords:
AML32FBM7AD
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$82.92
$82.920
13
$46.44
$603.720
25
$42.50
$1,062.500
38
$41.61
$1,581.180
50
+
$39.09
$1,954.500
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
A203SYZQ04
Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with T...
17031-GRY-S2
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AH165-TGFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
RU42S-M-D24
Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay