help desk software
DATA SHEET

AML32FBP4AD

Honeywell

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML32FBP4AD
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 30 VDC
Actuator Style:
Rectangular Button
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
30.5 x 20.3 x 48.45 mm
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Search Keywords:
AML32FBP4AD
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$350.68
$8,767.000
50
$185.08
$9,254.000
75
$127.28
$9,546.000
100 +
$124.74
$12,474.000
Tools/3D Models