AML33EBA4AC01
HoneywellSwitch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML33EBA4AC01
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC
Product Highlights:
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML33EBA4AC01
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
25
$207.18
$5,179.500
50
$109.34
$5,467.000
75
$75.20
$5,640.000
100
+
$73.69
$7,369.000