help desk software
DATA SHEET

AML33FBA4AC01

Honeywell

Switch Rocker ON OFF DPST Quick Connect/Solder Paddle Rocker 15A 250VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML33FBA4AC01
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/A
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle Rocker 15A 250VAC
Product Highlights:
  • Same circuitry and electrical rating as power duty paddle switches
  • 1 or 2 poles
  • Maintained on, off position operation
  • Neon lamp circuitry can be isolated or Integral circuits
  • Up to 15 A, 125 or 250 Vac
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML33FBA4AC01
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.473
$63.473
5
$55.340
$276.700
10
$50.620
$506.200
25
$40.609
$1,015.225
50
$38.048
$1,902.400
100
$33.474
$3,347.400
250 +
$30.995
$7,748.750
Tools/3D Models