AML34EBA4AA01
HoneywellSwitch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML34EBA4AA01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately.
Product Highlights:
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML34EBA4AA01
IN STOCK:
31
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$270.06
$270.060
5
$266.00
$1,330.000
10
$262.01
$2,620.100
25
$258.08
$6,452.000
50
$136.21
$6,810.500
75
$93.67
$7,025.250
100
+
$91.80
$9,180.000