AML34EBA4AC01
HoneywellSwitch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML34EBA4AC01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL AML34EBA4AC01 is a high-quality rocker switch that offers reliable ON/OFF functionality. It is a double pole, single throw (DPST) switch, providing a quick and efficient connection through its quick connect/solder terminals. With a rating of 15A and 250VAC, this switch can handle moderate to heavy loads. Please note that the AML54 rocker caps are not included with the switch and need to be purchased separately. These caps can easily be interchanged to customize the appearance of the switch, allowing for a personalized touch. Trust in Honeywell, a renowned brand for top-notch switches, and experience seamless control with the AML34EBA4AC01 Switch Rocker.
Product Highlights:
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML34EBA4AC01
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$122.92
$122.920
5
$121.08
$605.400
10
$119.26
$1,192.600
13
$117.47
$1,527.110
25
$75.18
$1,879.500
38
$58.74
$2,232.120
50
+
$57.56
$2,878.000