help desk software
DATA SHEET

AML34FBA4AC01

Honeywell

Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML34FBA4AC01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/A
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight

A rocker switch is based on the back-and-forth action, wherein one end rises while depressing the other. This leads to one side of the switch being on and turning the other side off. The markings used to denote on and off are "1" and "0" respectively. The Honeywell AML34FBA4AC01 rocker switch is used in a wide variety of applications including agricultural machinery, construction equipment, process control and medical instrumentation.

AML34FBA4AC01 Rocker Switch from Honeywell features same circuitry and electrical rating as power duty paddle switches, and Neon lamp circuitry that can be isolated. This Honeywell switch also has CSA certification and UL recognition.

Product Highlights:
  • Same circuitry and electrical rating as power duty paddle switches
  • 1 or 2 poles
  • Maintained on, off position operation
  • Neon lamp circuitry can be isolated or Integral circuits
  • Up to 15 A, 125 or 250 Vac
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
AML34FBA4AC01
IN STOCK: 5
Ships today, if you order in
On Order:
500   can ship 3/6/25 
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.26
$78.260
5
$69.83
$349.150
10
$67.75
$677.500
25
$62.18
$1,554.500
50
$61.25
$3,062.500
100
$60.33
$6,033.000
250 +
$58.19
$14,547.500
Tools/3D Models