Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML35FBB4AC01
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle Rocker 15A 250VAC
Search Keywords:
AML35FBB4AC01
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$142.31
$142.310
5
$124.08
$620.400
10
$113.49
$1,134.900
25
$91.05
$2,276.250
50
$85.30
$4,265.000
100
$71.62
$7,162.000
250
+
$69.49
$17,372.500