AML36FBB7AC01
HoneywellSwitch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML36FBB7AC01
RoHS:
Yes
HTS:
85318095
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
The HONEYWELL part AML36FBB7AC01 is a high-quality rocker switch designed for various applications. This switch features a quick connect/solder connection type, making it easy to install. It is an ON-OFF switch with DPST (Double Pole Single Throw) configuration, providing reliable and consistent power control. The switch can handle a maximum current of 15A and a voltage rating of 250VAC, ensuring safe and efficient operation. Its durable construction and robust design make it suitable for use in demanding environments. Upgrade your switch with the HONEYWELL part AML36FBB7AC01 to enhance the functionality and reliability of your equipment.
Product Highlights:
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML36FBB7AC01
IN STOCK:
1
Ships today, if you order in
On Order:
100
can ship 2/12/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$57.51
$57.510
5
$56.94
$284.700
10
$54.04
$540.400
13
$53.50
$695.500
25
$52.97
$1,324.250
38
$52.44
$1,992.720
50
+
$51.91
$2,595.500