AML36FBC7AC01
HoneywellSwitch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML36FBC7AC01
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC
Product Highlights:
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
AML36FBC7AC01
IN STOCK:
72
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$242.67
$242.670
5
$239.03
$1,195.150
10
$235.44
$2,354.400
25
$231.91
$5,797.750
50
$122.40
$6,120.000
75
$84.18
$6,313.500
100
+
$82.49
$8,249.000
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
3852A-282-502A
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
SS201-3Z-D3
Relay SSR 24V DC-IN 240V AC-OUT
203403
Fuse - Cartridge - Time Delay - 11 A - 1 kV.